Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75II3330DQ40J | |
|---|---|
DigiKey Part Number | 399-R75II3330DQ40JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75II3330DQ40J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75II3330DQ40J Models |
Category | ESR (Equivalent Series Resistance) 14.5 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75II33304040J | KEMET | 0 | 399-R75II33304040J-ND | 0,33579 € | Parametric Equivalent |
| R75II33305040J | KEMET | 0 | 399-R75II33305040J-ND | 0,32564 € | Parametric Equivalent |
| R75II333050H4J | KEMET | 0 | 399-R75II333050H4J-ND | 0,24590 € | Parametric Equivalent |
| R75II3330AA40J | KEMET | 0 | 399-18289-ND | 0,93000 € | Parametric Equivalent |
| R75II3330JB40J | KEMET | 0 | 399-R75II3330JB40J-ND | 0,31867 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,35434 € | 240,95 € |
| Unit Price without VAT: | 0,35434 € |
|---|---|
| Unit Price with VAT: | 0,42166 € |








