
R75II32204040J | |
|---|---|
DigiKey Part Number | 399-20907-ND |
Manufacturer | |
Manufacturer Product Number | R75II32204040J |
Description | CAP FILM 0.22UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75II32204040J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MI32205040J | KEMET | 1.472 | 399-9677-ND | 0,91000 € | Parametric Equivalent |
| R75II3220AA40J | KEMET | 24 | 399-R75II3220AA40J-ND | 0,89000 € | Parametric Equivalent |
| B32522C3224J000 | TDK | 1.706 | 495-1202-ND | 0,59000 € | Parametric Equivalent |
| B32522C3224J289 | TDK | 1.586 | 495-4870-1-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,45980 € | 22,99 € |
| 100 | 0,42000 € | 42,00 € |
| 500 | 0,35282 € | 176,41 € |
| 1.000 | 0,33205 € | 332,05 € |
| 3.000 | 0,30636 € | 919,08 € |
| 5.000 | 0,29686 € | 1.484,30 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

