Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75II3150AA30K | |
|---|---|
DigiKey Part Number | 399-R75II3150AA30K-ND |
Manufacturer | |
Manufacturer Product Number | R75II3150AA30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75II3150AA30K Models |
Category | ESR (Equivalent Series Resistance) 10.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60II3150AA30K | KEMET | 0 | 399-R60II3150AA30K-ND | 0,23852 € | Parametric Equivalent |
| R60MI31505030K | KEMET | 680 | 399-R60MI31505030K-ND | 0,86000 € | Parametric Equivalent |
| R60MI3150AA30K | KEMET | 1.698 | 399-6005-ND | 0,86000 € | Parametric Equivalent |
| R60MI3150DQ30K | KEMET | 0 | 399-R60MI3150DQ30KTB-ND | 0,33056 € | Parametric Equivalent |
| R60MI3150JI30K | KEMET | 0 | 399-R60MI3150JI30K-ND | 0,38330 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27914 € | 558,28 € |
| Unit Price without VAT: | 0,27914 € |
|---|---|
| Unit Price with VAT: | 0,33218 € |






