Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75ID3100CKB0J | |
|---|---|
DigiKey Part Number | 399-R75ID3100CKB0JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R75ID3100CKB0J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 140V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75ID3100CKB0J Models |
Category | ESR (Equivalent Series Resistance) 11.1 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.417" (10.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 140V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75ID3100AAB0J | KEMET | 0 | 399-R75ID3100AAB0J-ND | 0,22299 € | Parametric Equivalent |
| R75ID3100DQB0J | KEMET | 0 | 399-R75ID3100DQB0JTB-ND | 0,19981 € | Parametric Equivalent |
| R75ID3100JHB0J | KEMET | 0 | 399-R75ID3100JHB0J-ND | 0,20089 € | Parametric Equivalent |
| B32520E6104J289 | TDK | 0 | B32520E6104J289-ND | 0,17899 € | Parametric Equivalent |
| MKS4G031002E00JA00 | WIMA | 0 | 1928-MKS4G031002E00JA00TB-ND | 0,20755 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,21132 € | 253,58 € |
| Unit Price without VAT: | 0,21132 € |
|---|---|
| Unit Price with VAT: | 0,25147 € |






