
R75ID2470Z340J | |
|---|---|
DigiKey Part Number | 399-18286-ND |
Manufacturer | |
Manufacturer Product Number | R75ID2470Z340J |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75ID2470Z340J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 160V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,31380 € | 15,69 € |
| 100 | 0,28420 € | 28,42 € |
| 500 | 0,23446 € | 117,23 € |
| 1.500 | 0,21136 € | 317,04 € |
| 3.000 | 0,20006 € | 600,18 € |
| 6.000 | 0,19076 € | 1.144,56 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

