Parametric Equivalent
Parametric Equivalent

R75GR44705030J | |
|---|---|
DigiKey Part Number | 399-R75GR44705030J-ND |
Manufacturer | |
Manufacturer Product Number | R75GR44705030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GR44705030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.1 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.988" (25.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 1,77206 € | 1.531,06 € |
| Unit Price without VAT: | 1,77206 € |
|---|---|
| Unit Price with VAT: | 2,10875 € |



