
R75GN41004000J | |
|---|---|
DigiKey Part Number | 399-20906-ND |
Manufacturer | |
Manufacturer Product Number | R75GN41004000J |
Description | CAP FILM 1UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GN41004000J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 90V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 160V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94600 € | 9,46 € |
| 50 | 0,75700 € | 37,85 € |
| 100 | 0,69870 € | 69,87 € |
| 500 | 0,60000 € | 300,00 € |
| 1.000 | 0,56946 € | 569,46 € |
| 2.500 | 0,53720 € | 1.343,00 € |
| 5.000 | 0,51776 € | 2.588,80 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

