
R75GF3100AA30J | |
|---|---|
DigiKey Part Number | 399-5879-ND |
Manufacturer | |
Manufacturer Product Number | R75GF3100AA30J |
Description | CAP FILM 0.1UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GF3100AA30J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 90V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 160V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75GF31004030J | KEMET | 1.171 | 399-12558-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,30540 € | 15,27 € |
| 100 | 0,27660 € | 27,66 € |
| 500 | 0,22780 € | 113,90 € |
| 2.000 | 0,20036 € | 400,72 € |
| 4.000 | 0,19016 € | 760,64 € |
| 6.000 | 0,18505 € | 1.110,30 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

