Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R73UI0680JH00K | |
|---|---|
DigiKey Part Number | 399-R73UI0680JH00K-ND |
Manufacturer | |
Manufacturer Product Number | R73UI0680JH00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73UI0680JH00K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 500V | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R73UI0680CK00K | KEMET | 0 | 399-R73UI0680CK00KTR-ND | 0,32488 € | Parametric Equivalent |
| R76UI0680DQ00K | KEMET | 0 | 399-R76UI0680DQ00KTB-ND | 0,28599 € | Parametric Equivalent |
| R76UI0680SE00K | KEMET | 0 | 399-R76UI0680SE00K-ND | 0,24834 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32453 € | 649,06 € |
| Unit Price without VAT: | 0,32453 € |
|---|---|
| Unit Price with VAT: | 0,38619 € |



