R73UI02204000J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33695 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,36302 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 232
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.535
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,29305 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,32441 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31870 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.083
Unit Price: 0,85000 €
Datasheet
220 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R73UI02204000J

DigiKey Part Number
399-R73UI02204000J-ND
Manufacturer
Manufacturer Product Number
R73UI02204000J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R73UI02204000J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,32685 €326,85 €
Manufacturers Standard Package
Unit Price without VAT:0,32685 €
Unit Price with VAT:0,38895 €