Parametric Equivalent

R73RW3330SE00K | |
|---|---|
DigiKey Part Number | 399-R73RW3330SE00K-ND |
Manufacturer | |
Manufacturer Product Number | R73RW3330SE00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73RW3330SE00K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.748" W (41.50mm x 19.00mm) |
Capacitance | Height - Seated (Max) 1.264" (32.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 450V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP1U033307F00KSSD | WIMA | 0 | 1928-MKP1U033307F00KSSD-ND | 2,40490 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 3,25234 € | 624,45 € |
| Unit Price without VAT: | 3,25234 € |
|---|---|
| Unit Price with VAT: | 3,87028 € |


