Parametric Equivalent
Parametric Equivalent

R73RR2680SE00J | |
|---|---|
DigiKey Part Number | 399-R73RR2680SE00J-ND |
Manufacturer | |
Manufacturer Product Number | R73RR2680SE00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73RR2680SE00J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 450V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76UR26804030J | KEMET | 559 | 399-12852-ND | 2,32000 € | Parametric Equivalent |
| R76UR2680SE30J | KEMET | 4.989 | 399-7666-ND | 2,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,45381 € | 697,83 € |
| Unit Price without VAT: | 1,45381 € |
|---|---|
| Unit Price with VAT: | 1,73003 € |


