
R73PI2470DQ00K | |
|---|---|
DigiKey Part Number | 399-R73PI2470DQ00KCT-ND - Cut Tape (CT) 399-R73PI2470DQ00KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R73PI2470DQ00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73PI2470DQ00K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,02800 € | 10,28 € |
| 50 | 0,82600 € | 41,30 € |
| 100 | 0,76360 € | 76,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 0,67295 € | 255,72 € |
| 760 | 0,63768 € | 484,64 € |
| 1.140 | 0,62003 € | 706,83 € |
| 1.900 | 0,60046 € | 1.140,87 € |
| 2.660 | 0,58902 € | 1.566,79 € |
| 3.800 | 0,57802 € | 2.196,48 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

