
R73PI2220SE0EJ | |
|---|---|
DigiKey Part Number | 399-R73PI2220SE0EJ-ND |
Manufacturer | |
Manufacturer Product Number | R73PI2220SE0EJ |
Description | 0,022U 630V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - AC 300V | Ratings AEC-Q200 |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48914 € | 489,14 € |
| Unit Price without VAT: | 0,48914 € |
|---|---|
| Unit Price with VAT: | 0,58208 € |

