
R73PI2100SE00K | |
|---|---|
DigiKey Part Number | 399-R73PI2100SE00K-ND |
Manufacturer | |
Manufacturer Product Number | R73PI2100SE00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73PI2100SE00K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62400 € | 6,24 € |
| 50 | 0,48860 € | 24,43 € |
| 100 | 0,44700 € | 44,70 € |
| 500 | 0,37648 € | 188,24 € |
| 2.000 | 0,33674 € | 673,48 € |
| 4.000 | 0,32197 € | 1.287,88 € |
| 6.000 | 0,31457 € | 1.887,42 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

