Parametric Equivalent
Parametric Equivalent

R73PI2100GY00J | |
|---|---|
DigiKey Part Number | 399-R73PI2100GY00JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R73PI2100GY00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73PI2100GY00J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R73PI21004000J | KEMET | 674 | 399-12529-ND | 1,01000 € | Parametric Equivalent |
| R73PI2100SE00J | KEMET | 519 | 399-R73PI2100SE00J-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,38797 € | 232,78 € |
| Unit Price without VAT: | 0,38797 € |
|---|---|
| Unit Price with VAT: | 0,46168 € |



