
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Termination PC Pins |
Part Status Active | Lead Spacing 0.591" (15.00mm) |
Capacitance | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Tolerance ±20% | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50847 € | 508,47 € |
| Unit Price without VAT: | 0,50847 € |
|---|---|
| Unit Price with VAT: | 0,60508 € |

