Parametric Equivalent
Parametric Equivalent

R71PW51005000K | |
|---|---|
DigiKey Part Number | 399-R71PW51005000K-ND |
Manufacturer | |
Manufacturer Product Number | R71PW51005000K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PW51005000K Models |
Category | ESR (Equivalent Series Resistance) 43 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Capacitance | Height - Seated (Max) 1.736" (44.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71PW51004000K | KEMET | 0 | 399-R71PW51004000K-ND | 5,01583 € | Parametric Equivalent |
| R71PW5100AA00K | KEMET | 0 | 399-R71PW5100AA00K-ND | 4,88593 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 5,01583 € | 361,14 € |
| Unit Price without VAT: | 5,01583 € |
|---|---|
| Unit Price with VAT: | 5,96884 € |


