
R71PR4470AA00K | |
|---|---|
DigiKey Part Number | 399-R71PR4470AA00K-ND |
Manufacturer | |
Manufacturer Product Number | R71PR4470AA00K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PR4470AA00K Models |
Category | ESR (Equivalent Series Resistance) 25 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.461" (37.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 2,66738 € | 448,12 € |
| Unit Price without VAT: | 2,66738 € |
|---|---|
| Unit Price with VAT: | 3,17418 € |

