Parametric Equivalent
Parametric Equivalent

R71PN4100CK40M | |
|---|---|
DigiKey Part Number | 399-R71PN4100CK40MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R71PN4100CK40M |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PN4100CK40M Models |
Category | ESR (Equivalent Series Resistance) 95 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.732" (18.60mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71PN41004040M | KEMET | 0 | 399-R71PN41004040M-ND | 0,55580 € | Parametric Equivalent |
| R71PN4100AA40M | KEMET | 0 | 399-R71PN4100AA40M-ND | 0,41106 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,59831 € | 209,41 € |
| Unit Price without VAT: | 0,59831 € |
|---|---|
| Unit Price with VAT: | 0,71199 € |


