Parametric Equivalent
Parametric Equivalent

R71PI3680AA30M | |
|---|---|
DigiKey Part Number | 399-R71PI3680AA30M-ND |
Manufacturer | |
Manufacturer Product Number | R71PI3680AA30M |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PI3680AA30M Models |
Category | ESR (Equivalent Series Resistance) 105 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.752" (19.10mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71PI36804030M | KEMET | 640 | 399-12516-ND | 1,01000 € | Parametric Equivalent |
| R71PI3680DQ30M | KEMET | 340 | 399-R71PI3680DQ30MCT-ND | 1,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,37893 € | 170,52 € |
| Unit Price without VAT: | 0,37893 € |
|---|---|
| Unit Price with VAT: | 0,45093 € |



