
R71PI368050H6K | |
|---|---|
DigiKey Part Number | 399-R71PI368050H6K-ND |
Manufacturer | |
Manufacturer Product Number | R71PI368050H6K |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PI368050H6K Models |
Category | ESR (Equivalent Series Resistance) 53 mOhms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.575" (14.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,47160 € | 23,58 € |
| 100 | 0,43100 € | 43,10 € |
| 500 | 0,36246 € | 181,23 € |
| 1.000 | 0,34127 € | 341,27 € |
| 2.500 | 0,31888 € | 797,20 € |
| 5.000 | 0,30539 € | 1.526,95 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

