
R71PI3470CK40M | |
|---|---|
DigiKey Part Number | 399-R71PI3470CK40MTR-ND - Tape & Reel (TR) 399-R71PI3470CK40MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R71PI3470CK40M |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PI3470CK40M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92100 € | 9,21 € |
| 50 | 0,73520 € | 36,76 € |
| 100 | 0,67800 € | 67,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,56021 € | 448,17 € |
| 1.600 | 0,53395 € | 854,32 € |
| 2.400 | 0,52080 € | 1.249,92 € |
| 4.000 | 0,50623 € | 2.024,92 € |
| 5.600 | 0,49771 € | 2.787,18 € |
| 8.000 | 0,48950 € | 3.916,00 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

