
R71PI347050H6K | |
|---|---|
DigiKey Part Number | 399-R71PI347050H6K-ND |
Manufacturer | |
Manufacturer Product Number | R71PI347050H6K |
Description | FILM, RADIAL, PULSE, SINGLE META |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PI347050H6K Models |
Category | ESR (Equivalent Series Resistance) 59 mOhms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.535" (13.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,40480 € | 20,24 € |
| 100 | 0,36870 € | 36,87 € |
| 700 | 0,29827 € | 208,79 € |
| 1.400 | 0,28115 € | 393,61 € |
| 2.800 | 0,26707 € | 747,80 € |
| 5.600 | 0,25547 € | 1.430,63 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

