Parametric Equivalent

R71PI3330DQ10K | |
|---|---|
DigiKey Part Number | 399-R71PI3330DQ10KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R71PI3330DQ10K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PI3330DQ10K Models |
Category | ESR (Equivalent Series Resistance) 169 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.732" (18.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71PI3330AA10K | KEMET | 0 | 399-R71PI3330AA10K-ND | 0,33421 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37734 € | 188,67 € |
| Unit Price without VAT: | 0,37734 € |
|---|---|
| Unit Price with VAT: | 0,44903 € |


