Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 253 mOhms |
Series | Operating Temperature -40°C ~ 110°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22144 € | 221,44 € |
| Unit Price without VAT: | 0,22144 € |
|---|---|
| Unit Price with VAT: | 0,26351 € |