
R71PI3150NG30J | |
|---|---|
DigiKey Part Number | 399-R71PI3150NG30J-ND |
Manufacturer | |
Manufacturer Product Number | R71PI3150NG30J |
Description | 3.10UF 630V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 371 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20938 € | 628,14 € |
| Unit Price without VAT: | 0,20938 € |
|---|---|
| Unit Price with VAT: | 0,24916 € |

