New at DigiKey
Image for R71PI3100JH3EK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71PI3100JH3EK

DigiKey Part Number
399-R71PI3100JH3EK-ND
Manufacturer
Manufacturer Product Number
R71PI3100JH3EK
Description
0,1 630V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
398 mOhms
Series
Operating Temperature
-40°C ~ 110°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Voltage Rating - DC
630V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,19222 €384,44 €
Manufacturers Standard Package
Unit Price without VAT:0,19222 €
Unit Price with VAT:0,22874 €