
R71PI2330DQ0EJ | |
|---|---|
DigiKey Part Number | 399-R71PI2330DQ0EJTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R71PI2330DQ0EJ |
Description | 0,033 630V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 1.206 Ohms |
Series | Operating Temperature -40°C ~ 110°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,22391 € | 179,13 € |
| Unit Price without VAT: | 0,22391 € |
|---|---|
| Unit Price with VAT: | 0,26645 € |

