Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R71PI2220JB00J | |
|---|---|
DigiKey Part Number | 399-R71PI2220JB00J-ND |
Manufacturer | |
Manufacturer Product Number | R71PI2220JB00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71PI2220JB00J Models |
Category | ESR (Equivalent Series Resistance) 1.809 Ohms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385322085JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322085JF02W0-ND | 0,36415 € | Parametric Equivalent |
| MKP385322085JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322085JFI2B0-ND | 0,34088 € | Parametric Equivalent |
| MKP385322085JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322085JFM2B0-ND | 0,33336 € | Parametric Equivalent |
| MKP385322085JFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322085JFP2B0-ND | 0,33336 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13309 € | 266,18 € |
| Unit Price without VAT: | 0,13309 € |
|---|---|
| Unit Price with VAT: | 0,15838 € |


