
R71PF2680KF00J | |
|---|---|
DigiKey Part Number | 399-R71PF2680KF00JTB-ND |
Manufacturer | |
Manufacturer Product Number | R71PF2680KF00J |
Description | 0,068 630V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 585 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,31371 € | 298,02 € |
| Unit Price without VAT: | 0,31371 € |
|---|---|
| Unit Price with VAT: | 0,37331 € |

