Parametric Equivalent

R66CD4100Z36AK | |
|---|---|
DigiKey Part Number | 399-R66CD4100Z36AK-ND |
Manufacturer | |
Manufacturer Product Number | R66CD4100Z36AK |
Description | CAP FILM METAL RAD POLYESTER |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R66CD4100Z36AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.319" (8.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 30V | Applications Automotive |
Voltage Rating - DC 50V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66CD4100AA6AK | KEMET | 1.414 | 399-R66CD4100AA6AK-ND | 0,93000 € | Parametric Equivalent |


