Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60QF1220JB01J | |
|---|---|
cms-digikey-product-number | 399-R60QF1220JB01J-ND |
cms-manufacturer | |
cms-manufacturer-product-number | R60QF1220JB01J |
cms-description | CAP FILM AUTOMOTIVE |
cms-standard-lead-time | 24 Weeks |
cms-customer-reference | |
cms-detailed-description | 2200 pF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
cms-eda-cad-models | R60QF1220JB01J Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.000 | 0,15070 € | 301,40 € |
| Unit Price without VAT: | 0,15070 € |
|---|---|
| Unit Price with VAT: | 0,17933 € |



