Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60PR3680AA40K | |
|---|---|
DigiKey Part Number | 399-R60PR3680AA40K-ND |
Manufacturer | |
Manufacturer Product Number | R60PR3680AA40K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PR3680AA40K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.791" (20.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461FC684K630Z | KEMET | 0 | 399-F461FC684K630Z-ND | 1,57080 € | Parametric Equivalent |
| R60PR36804040K | KEMET | 0 | 399-R60PR36804040K-ND | 0,74670 € | Parametric Equivalent |
| R60PR36805040K | KEMET | 0 | 399-12818-ND | 1,73000 € | Parametric Equivalent |
| R75PR3680AA30K | KEMET | 0 | 399-R75PR3680AA30K-ND | 0,81575 € | Parametric Equivalent |
| R75PR3680CK30K | KEMET | 0 | 399-R75PR3680CK30KTR-ND | 1,06031 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 0,69546 € | 389,46 € |
| Unit Price without VAT: | 0,69546 € |
|---|---|
| Unit Price with VAT: | 0,82760 € |






