
R60PR3680AA30K | |
|---|---|
DigiKey Part Number | 399-R60PR3680AA30K-ND |
Manufacturer | |
Manufacturer Product Number | R60PR3680AA30K |
Description | 0.68F 630V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 220V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,25698 € | 3.016,75 € |
| Unit Price without VAT: | 1,25698 € |
|---|---|
| Unit Price with VAT: | 1,49581 € |

