
R60PR3470AA40K | |
|---|---|
DigiKey Part Number | 399-R60PR3470AA40K-ND |
Manufacturer | |
Manufacturer Product Number | R60PR3470AA40K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PR3470AA40K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,02600 € | 10,26 € |
| 50 | 0,82420 € | 41,21 € |
| 100 | 0,76200 € | 76,20 € |
| 816 | 0,63304 € | 516,56 € |
| 1.632 | 0,60464 € | 986,77 € |
| 3.264 | 0,58125 € | 1.897,20 € |
| 5.712 | 0,56542 € | 3.229,68 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

