
R60PI3150AA40K | |
|---|---|
DigiKey Part Number | 399-R60PI3150AA40K-ND |
Manufacturer | |
Manufacturer Product Number | R60PI3150AA40K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PI3150AA40K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32604 € | 326,04 € |
| Unit Price without VAT: | 0,32604 € |
|---|---|
| Unit Price with VAT: | 0,38799 € |

