Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60PI3100JP30J | |
|---|---|
DigiKey Part Number | 399-R60PI3100JP30J-ND |
Manufacturer | |
Manufacturer Product Number | R60PI3100JP30J |
Description | 0,1 U 630V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60PI31005030J | KEMET | 0 | 399-R60PI31005030J-ND | 0,38703 € | Parametric Equivalent |
| R60PI3100AA30J | KEMET | 0 | 399-19793-ND | 1,05000 € | Parametric Equivalent |
| R60PI3100DQ30J | KEMET | 0 | 399-R60PI3100DQ30JTB-ND | 0,42914 € | Parametric Equivalent |
| R75PI31004030J | KEMET | 0 | 399-12759-ND | 1,00000 € | Parametric Equivalent |
| R75PI31005030J | KEMET | 690 | 399-R75PI31005030J-ND | 0,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 748 | 0,29049 € | 217,29 € |
| Unit Price without VAT: | 0,29049 € |
|---|---|
| Unit Price with VAT: | 0,34568 € |








