Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60PI2470DQ30K | |
|---|---|
DigiKey Part Number | 399-R60PI2470DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60PI2470DQ30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PI2470DQ30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60PI24704030K | KEMET | 0 | 399-18586-ND | 0,29589 € | Parametric Equivalent |
| R60PI24705030K | KEMET | 0 | 399-12732-ND | 0,28684 € | Parametric Equivalent |
| R60PI2470AA30K | KEMET | 2.738 | 399-6012-ND | 0,83000 € | Parametric Equivalent |
| R60PI2470CK30K | KEMET | 0 | 399-R60PI2470CK30KTR-ND | 0,30622 € | Parametric Equivalent |
| R75PI24705030K | KEMET | 0 | 399-R75PI24705030K-ND | 0,18971 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,32053 € | 256,42 € |
| Unit Price without VAT: | 0,32053 € |
|---|---|
| Unit Price with VAT: | 0,38143 € |












