
R60PF2100AA6AJ | |
|---|---|
DigiKey Part Number | 399-19300-ND |
Manufacturer | |
Manufacturer Product Number | R60PF2100AA6AJ |
Description | CAP FILM 10000PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PF2100AA6AJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60PF2100506AJ | KEMET | 2.337 | 399-9678-ND | 0,58000 € | Parametric Equivalent |
| R75PF21004030J | KEMET | 9.030 | 399-12754-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,27480 € | 13,74 € |
| 100 | 0,24830 € | 24,83 € |
| 500 | 0,20340 € | 101,70 € |
| 2.000 | 0,17812 € | 356,24 € |
| 4.000 | 0,16872 € | 674,88 € |
| 6.000 | 0,16402 € | 984,12 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

