Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60MN4100JP30K | |
|---|---|
DigiKey Part Number | 399-R60MN4100JP30K-ND |
Manufacturer | |
Manufacturer Product Number | R60MN4100JP30K |
Description | 1 U 400V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MN41004030K | KEMET | 0 | 399-R60MN41004030K-ND | 0,60363 € | Parametric Equivalent |
| R60MN41005030K | KEMET | 0 | 399-R60MN41005030K-ND | 0,63690 € | Parametric Equivalent |
| R60MN41005530K | KEMET | 0 | 399-R60MN41005530K-ND | 0,74163 € | Parametric Equivalent |
| R60MN4100AA30K | KEMET | 693 | 399-R60MN4100AA30K-ND | 1,47000 € | Parametric Equivalent |
| R60MN4100CK30K | KEMET | 0 | 399-R60MN4100CK30KTR-ND | 0,67037 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 0,72487 € | 287,05 € |
| Unit Price without VAT: | 0,72487 € |
|---|---|
| Unit Price with VAT: | 0,86260 € |




