Parametric Equivalent

R60MN41005040J | |
|---|---|
DigiKey Part Number | 399-R60MN41005040J-ND |
Manufacturer | |
Manufacturer Product Number | R60MN41005040J |
Description | CAP FILM 1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MN41005040J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19700 € | 11,97 € |
| 50 | 0,96860 € | 48,43 € |
| 300 | 0,81080 € | 243,24 € |
| 600 | 0,76817 € | 460,90 € |
| 1.200 | 0,73308 € | 879,70 € |
| 2.700 | 0,69981 € | 1.889,49 € |
| 5.100 | 0,67852 € | 3.460,45 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |


