
R60MN3680AA30K | |
|---|---|
DigiKey Part Number | 399-6009-ND |
Manufacturer | |
Manufacturer Product Number | R60MN3680AA30K |
Description | CAP FILM 0.68UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MN3680AA30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DME4P68K-F | Cornell Dubilier Knowles | 1.400 | 338-3201-ND | 2,92000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,74100 € | 7,41 € |
| 50 | 0,58560 € | 29,28 € |
| 100 | 0,53760 € | 53,76 € |
| 700 | 0,44379 € | 310,65 € |
| 1.400 | 0,42096 € | 589,34 € |
| 2.800 | 0,40219 € | 1.126,13 € |
| 5.600 | 0,38672 € | 2.165,63 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

