Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60MF2330JB6AK | |
|---|---|
DigiKey Part Number | 399-R60MF2330JB6AK-ND |
Manufacturer | |
Manufacturer Product Number | R60MF2330JB6AK |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MF2330JB6AK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MF2330506AK | KEMET | 879 | 399-12483-ND | 0,53000 € | Parametric Equivalent |
| R60MF2330AA6AK | KEMET | 900 | 399-R60MF2330AA6AK-ND | 0,53000 € | Parametric Equivalent |
| R60MF2330DQ6AK | KEMET | 0 | 399-R60MF2330DQ6AKTB-ND | 0,24975 € | Parametric Equivalent |
| R60MF2330JH6AK | KEMET | 0 | 399-R60MF2330JH6AK-ND | 0,14956 € | Parametric Equivalent |
| R71PF233050H6K | KEMET | 0 | 399-R71PF233050H6K-ND | 0,13064 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15629 € | 312,58 € |
| Unit Price without VAT: | 0,15629 € |
|---|---|
| Unit Price with VAT: | 0,18599 € |





