
R60II4100AA30J | |
|---|---|
DigiKey Part Number | 399-5885-ND |
Manufacturer | |
Manufacturer Product Number | R60II4100AA30J |
Description | CAP FILM 1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60II4100AA30J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522C3105J000 | TDK | 1.777 | 495-1210-ND | 0,99000 € | Parametric Equivalent |
| B32522C3105J189 | TDK | 1.113 | 495-2449-1-ND | 1,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89300 € | 8,93 € |
| 50 | 0,71200 € | 35,60 € |
| 100 | 0,65620 € | 65,62 € |
| 500 | 0,56186 € | 280,93 € |
| 1.000 | 0,53266 € | 532,66 € |
| 3.000 | 0,49659 € | 1.489,77 € |
| 5.000 | 0,48324 € | 2.416,20 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

