
R60II41005030K | |
|---|---|
DigiKey Part Number | 399-12475-ND |
Manufacturer | |
Manufacturer Product Number | R60II41005030K |
Description | CAP FILM 1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60II41005030K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60II4100AA30K | KEMET | 630 | 399-R60II4100AA30K-ND | 1,29000 € | Parametric Equivalent |
| B32522C3105K000 | TDK | 3.376 | 495-2450-ND | 1,04000 € | Parametric Equivalent |
| B32522C3105K189 | TDK | 634 | 495-4956-1-ND | 1,06000 € | Parametric Equivalent |
| B32522N3105K000 | TDK | 1.259 | 495-4181-ND | 0,81000 € | Parametric Equivalent |
| B32522N3105K189 | TDK | 40 | 495-6815-1-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,85200 € | 8,52 € |
| 50 | 0,67780 € | 33,89 € |
| 100 | 0,62430 € | 62,43 € |
| 500 | 0,53356 € | 266,78 € |
| 1.000 | 0,50548 € | 505,48 € |
| 2.500 | 0,47584 € | 1.189,60 € |
| 5.000 | 0,45797 € | 2.289,85 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

