
R60II3680AA30K | |
|---|---|
DigiKey Part Number | 399-R60II3680AA30K-ND |
Manufacturer | |
Manufacturer Product Number | R60II3680AA30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60II3680AA30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,72200 € | 7,22 € |
| 50 | 0,56920 € | 28,46 € |
| 100 | 0,52230 € | 52,23 € |
| 500 | 0,44296 € | 221,48 € |
| 1.000 | 0,41842 € | 418,42 € |
| 3.000 | 0,38811 € | 1.164,33 € |
| 5.000 | 0,37690 € | 1.884,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

