Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60II3220MR30K | |
|---|---|
DigiKey Part Number | 399-R60II3220MR30KTB-ND |
Manufacturer | |
Manufacturer Product Number | R60II3220MR30K |
Description | 0,22 U 250V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60II32204030K | KEMET | 382 | 399-18584-ND | 0,87000 € | Parametric Equivalent |
| R60II32205030K | KEMET | 0 | 399-12471-ND | 0,30709 € | Parametric Equivalent |
| R60II3220AA30K | KEMET | 0 | 399-R60II3220AA30K-ND | 0,88000 € | Parametric Equivalent |
| R60II3220CK30K | KEMET | 0 | 399-R60II3220CK30KTR-ND | 0,32720 € | Parametric Equivalent |
| R60II3220DQ30K | KEMET | 0 | 399-R60II3220DQ30KTB-ND | 0,34233 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,65518 € | 524,14 € |
| Unit Price without VAT: | 0,65518 € |
|---|---|
| Unit Price with VAT: | 0,77966 € |







