Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60II3100AA30K | |
|---|---|
DigiKey Part Number | 399-R60II3100AA30K-ND |
Manufacturer | |
Manufacturer Product Number | R60II3100AA30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60II3100AA30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60II31004030K | KEMET | 468 | 399-20890-ND | 0,81000 € | Parametric Equivalent |
| R60II31005030K | KEMET | 790 | 399-12470-ND | 0,82000 € | Parametric Equivalent |
| R60II3100DQ30K | KEMET | 0 | 399-R60II3100DQ30KTB-ND | 0,31421 € | Parametric Equivalent |
| R60II3100GX30K | KEMET | 0 | 399-R60II3100GX30KTR-ND | 0,57440 € | Parametric Equivalent |
| R60MI31004030K | KEMET | 60 | 399-18585-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25885 € | 517,70 € |
| Unit Price without VAT: | 0,25885 € |
|---|---|
| Unit Price with VAT: | 0,30803 € |





