0.22 µF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEIF3220MA5N00

DigiKey Part Number
399-LDEIF3220MA5N00TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LDEIF3220MA5N00
Description
CAP FILM SMD PEN
Customer Reference
Detailed Description
0.22 µF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEIF3220MA5N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
120V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.413" L x 0.311" W (10.50mm x 7.90mm)
Height - Seated (Max)
0.122" (3.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.